Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No20379903501
Order Code3287629
Product RangeV 379 MF Series
Also Known AsV 379 MF, SR63, SR521SW
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part No20379903501
Order Code3287629
Product RangeV 379 MF Series
Also Known AsV 379 MF, SR63, SR521SW
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR63
Battery TechnologySilver Oxide
External Diameter5.8mm
Battery Capacity15mAh
External Height2.15mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.23g
Battery IEC CodeSR521SW
Battery NEDA Code-
Battery Compliance-
Product RangeV 379 MF Series
SVHCTo Be Advised
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
15mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR521SW
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR63
External Diameter
5.8mm
External Height
2.15mm
Pack Quantity
1
Weight
0.23g
Battery NEDA Code
-
Product Range
V 379 MF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4