Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No20384903501
Order Code3287630
Product RangeV 384 MF Series
Also Known AsV 384 MF, SR41, SR736SW
Technical Datasheet
1,254 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$3.457 |
10+ | US$1.729 |
25+ | US$1.311 |
50+ | US$1.128 |
100+ | US$1.060 |
Price for:Each
Minimum: 1
Multiple: 1
US$3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No20384903501
Order Code3287630
Product RangeV 384 MF Series
Also Known AsV 384 MF, SR41, SR736SW
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR41
Battery TechnologySilver Oxide
Battery Capacity37mAh
External Diameter7.9mm
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.62g
Battery IEC CodeSR736
Battery NEDA Code-
Battery Compliance-
Product RangeV 384 MF Series
SVHCTo Be Advised
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR736
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR41
Battery Capacity
37mAh
External Height
3.6mm
Pack Quantity
1
Weight
0.62g
Battery NEDA Code
-
Product Range
V 384 MF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69