Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No4003211111.
Order Code3604388
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part No4003211111.
Order Code3604388
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.27Ah
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity750
Battery Type / SizeAAA
Weight11.4g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeVarta Industrial Pro Alkaline
SVHCTo Be Advised
Alternatives for 4003211111.
5 Products Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.27Ah
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AAA
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
750
Weight
11.4g
Battery NEDA Code
24A
Product Range
Varta Industrial Pro Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01