Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No4003211304.
Order Code3604387
Product RangeVarta Industrial Pro Alkaline
Also Known AsLR03, MN2400
Technical Datasheet
727 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$5.923 |
10+ | US$2.961 |
25+ | US$2.104 |
50+ | US$1.970 |
100+ | US$1.930 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
US$5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No4003211304.
Order Code3604387
Product RangeVarta Industrial Pro Alkaline
Also Known AsLR03, MN2400
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.25Ah
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity4
External Width-
External Depth-
Battery Type / SizeAAA
Weight11g
Battery IEC CodeLR03
Battery NEDA Code-
Battery Compliance-
Product RangeVarta Industrial Pro Alkaline
SVHCNo SVHC (27-Jun-2024)
Alternatives for 4003211304.
6 Products Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.25Ah
External Height
44.5mm
External Width
-
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AAA
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
External Depth
-
Weight
11g
Battery NEDA Code
-
Product Range
Varta Industrial Pro Alkaline
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04