Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No4006211111.
Order Code3604392
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part No4006211111.
Order Code3604392
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity2.97Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity400
Battery Type / SizeAA
Weight23.8g
Battery IEC CodeLR06
Battery NEDA Code-
Battery Compliance-
Product RangeVarta Industrial Pro Alkaline
SVHCTo Be Advised
Alternatives for 4006211111.
2 Products Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
2.97Ah
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
LR06
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
400
Weight
23.8g
Battery NEDA Code
-
Product Range
Varta Industrial Pro Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02