Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No4014211111..
Order Code3604393
Product RangeVarta Industrial Pro Alkaline
Also Known AsLR14
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part No4014211111..
Order Code3604393
Product RangeVarta Industrial Pro Alkaline
Also Known AsLR14
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity7.8Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity200
Battery Type / SizeC
Weight65.8g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeVarta Industrial Pro Alkaline
SVHCTo Be Advised
Alternatives for 4014211111..
3 Products Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
7.8Ah
External Height
50mm
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
C
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
200
Weight
65.8g
Battery NEDA Code
14A
Product Range
Varta Industrial Pro Alkaline
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06