Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55604303059.
Order Code1674498
Product RangeV 40 H Series
Also Known AsV40H, V 40 H, 55604
Technical Datasheet
1,197 In Stock
720 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$17.822 |
5+ | US$12.650 |
10+ | US$11.872 |
20+ | US$10.599 |
50+ | US$9.554 |
Price for:Each
Minimum: 1
Multiple: 1
US$17.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55604303059.
Order Code1674498
Product RangeV 40 H Series
Also Known AsV40H, V 40 H, 55604
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity40mAh
Battery Size Code-
External Diameter-
Battery TerminalsPCB Pins
External Height12mm
External Width12mm
Pack Quantity1
External Depth16.8mm
Battery Type / Size-
Weight8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 40 H Series
SVHCTo Be Advised
Product Overview
The 55604303059 is a 3.6V/40mAh Rechargeable Battery features a nickel metal hydride technology with robust single cell and PCB pins terminals. Excellent for automated meter reading like ZigBee or additional service function like LCD illumination. Simple charging system/continuous charging is possible. Long lifetime up to 10 years.
- Support high pulses
- High reliability
- With shrink sleeve and solder tags
- Wide temperature range from -20 to 65°C (V65HT up to 85°C)
Applications
Metering
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
40mAh
External Diameter
-
External Height
12mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Battery Terminals
PCB Pins
External Width
12mm
External Depth
16.8mm
Weight
8g
Battery NEDA Code
-
Product Range
V 40 H Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
UN Hazard Code:3496