Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55615201501
Order Code1879362
Product RangeV 150 H Series
Also Known AsV150H
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No55615201501
Order Code1879362
Product RangeV 150 H Series
Also Known AsV150H
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size Code-
Battery TerminalsPressure Contact
External Height5.7mm
Pack Quantity1
External Width25.5mm
External Depth14mm
Battery Type / Size-
Weight6g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 150 H Series
Product Overview
High performance button cell based on mass electrode technology. Typical applications include memory backup, real-time clocks and mobile lights.
- Superior overcharge stability
- Discharge currents ≤ 2 CA.
- Wide temperature range
Contents
Battery only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
150mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
14mm
Weight
6g
Battery NEDA Code
-
Product Range
V 150 H Series
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
External Height
5.7mm
External Width
25.5mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
UN Hazard Code:3496