Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55615602059.
Order Code2917049
Product RangeV 150 H Series
Also Known As2/V 150 H SK SC PCBD, V 150 H
Technical Datasheet
725 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$12.382 |
5+ | US$8.777 |
10+ | US$8.254 |
20+ | US$8.013 |
50+ | US$6.445 |
Price for:Each
Minimum: 1
Multiple: 1
US$12.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55615602059.
Order Code2917049
Product RangeV 150 H Series
Also Known As2/V 150 H SK SC PCBD, V 150 H
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size CodeButton Cell
External Diameter-
External Height12.9mm
Battery TerminalsPCB Pins
External Width27mm
Pack Quantity1
External Depth15.5mm
Battery Type / SizeButton Cell
Weight12.4g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 150 H Series
SVHCTo Be Advised
Alternatives for 55615602059.
1 Product Found
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
150mAh
External Diameter
-
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Metal Hydride
Battery Size Code
Button Cell
External Height
12.9mm
External Width
27mm
External Depth
15.5mm
Weight
12.4g
Battery NEDA Code
-
Product Range
V 150 H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
UN Hazard Code:3496