Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55615602940.
Order Code279330
Product RangeV 150 H Series
Also Known AsV150H
Technical Datasheet
718 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$12.449 |
5+ | US$7.732 |
10+ | US$7.223 |
20+ | US$6.794 |
50+ | US$6.057 |
Price for:Each
Minimum: 1
Multiple: 1
US$12.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55615602940.
Order Code279330
Product RangeV 150 H Series
Also Known AsV150H
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size CodeButton Cell
External Diameter-
Battery TerminalsPCB Pins
External Height15.3mm
External Width26.8mm
Pack Quantity1
Battery Type / SizeButton Cell
External Depth11.7mm
Weight12g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 150 H Series
SVHCTo Be Advised
Alternatives for 55615602940.
4 Products Found
Product Overview
The 55615602940 is a 2.4V/150mAh button-cell Rechargeable Battery, robust nickel metal hydride technology with PCB pin terminals. High performance button cells with superior overcharge stability and discharge current less than or equal to 2CA, based on the mass electrode technology.
- 280mA Maximum discharge current
- 70mA for 3hour is fast charging
- 90% Charge retention at 20°C
- 0.8Ω Internal resistance
- -20 to 65°C Operating temperature range
Applications
Clock & Timing, Portable Devices
Contents
Battery only
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
150mAh
External Diameter
-
External Height
15.3mm
Pack Quantity
1
External Depth
11.7mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Metal Hydride
Battery Size Code
Button Cell
Battery Terminals
PCB Pins
External Width
26.8mm
Battery Type / Size
Button Cell
Weight
12g
Battery NEDA Code
-
Product Range
V 150 H Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3496