Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No5622101501.
Order Code521516
Product RangeV 7/8 H Series
Also Known AsV7/8H, 5622
Technical Datasheet
307 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$29.105 |
5+ | US$19.403 |
10+ | US$18.358 |
20+ | US$17.299 |
50+ | US$15.611 |
Price for:Each
Minimum: 1
Multiple: 1
US$29.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No5622101501.
Order Code521516
Product RangeV 7/8 H Series
Also Known AsV7/8H, 5622
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size CodePP3
External Diameter-
External Height48.5mm
Battery TerminalsSnap Contact
Pack Quantity1
External Width26.6mm
Battery Type / SizePP3
External Depth15.7mm
Weight47g
Battery IEC Code6HR61
Battery NEDA Code7.2H5
Battery Compliance-
Product RangeV 7/8 H Series
SVHCTo Be Advised
Alternatives for 5622101501.
1 Product Found
Product Overview
The 5622101501 is a PP3 8.4V/150mAh NiMH button Rechargeable Battery, nickel metal hydride technology with ACCU ultra, single cell, snap contact terminals.
- 280mA Maximum discharge current
- 70mA for 3hour is fast charging
- 90% Charge retention at 20°C
- 5.6Ω Internal resistance
Applications
Portable Devices
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
150mAh
External Diameter
-
Battery Terminals
Snap Contact
External Width
26.6mm
External Depth
15.7mm
Battery IEC Code
6HR61
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Metal Hydride
Battery Size Code
PP3
External Height
48.5mm
Pack Quantity
1
Battery Type / Size
PP3
Weight
47g
Battery NEDA Code
7.2H5
Product Range
V 7/8 H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
UN Hazard Code:3496