Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No56426 801 096
Order Code2776786
Product RangeEasyPack Series
Also Known As1/LPP 454261 8TH PCM MM
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No56426 801 096
Order Code2776786
Product RangeEasyPack Series
Also Known As1/LPP 454261 8TH PCM MM
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity1.59Ah
Battery Size Code-
Battery TerminalsSnap Contact
External Height5.05mm
External Width44mm
Pack Quantity1
External Depth64mm
Battery Type / Size-
Weight34g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeEasyPack Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1.59Ah
Battery Terminals
Snap Contact
External Width
44mm
External Depth
64mm
Weight
34g
Battery NEDA Code
-
Product Range
EasyPack Series
Battery Technology
Lithium Polymer
Battery Size Code
-
External Height
5.05mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
UN Hazard Code:3480