Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6032201501.
Order Code249889
Also Known AsCR2032
Technical Datasheet
5,892 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$4.744 |
10+ | US$2.372 |
25+ | US$1.796 |
50+ | US$1.554 |
100+ | US$1.461 |
Price for:Each
Minimum: 1
Multiple: 1
US$4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6032201501.
Order Code249889
Also Known AsCR2032
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity230mAh
External Height4mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
Alternatives for 6032201501.
2 Products Found
Product Overview
The 6032201501 is a 2032 3V/230mAh Non-rechargeable Coin-cell Battery, lithium manganese dioxide technology with single cell, PCB pin terminals. This battery is suited for vertical, laser welded PCB mounting, long life expectancy and long operational life, resistance to corrosion with stainless steel case, no leakage problems with an organic non-corrosive electrolyte.
- Electronic segment
- Wide temperature range
- High operating safety
- High reliability
Applications
Consumer Electronics, Clock & Timing, Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
230mAh
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
Battery Size Code
2032
External Diameter
20mm
External Height
4mm
Pack Quantity
1
Weight
3g
Battery NEDA Code
5004LC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
UN Hazard Code:3090