Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6106101501.
Order Code3880962
Also Known As6106, FR14505
Technical Datasheet
246 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$6.928 |
10+ | US$3.109 |
25+ | US$2.908 |
50+ | US$2.653 |
100+ | US$2.372 |
Price for:Each
Minimum: 1
Multiple: 1
US$6.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6106101501.
Order Code3880962
Also Known As6106, FR14505
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyLithium Iron Disulphide
Battery Capacity2.9Ah
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeAA
Weight15g
Battery IEC CodeFR6
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for 6106101501.
1 Product Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
FR6
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
Battery Capacity
2.9Ah
External Height
50.5mm
Pack Quantity
1
Weight
15g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3090