Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6117201390.
Order Code1877580
Product RangeCR AA Series
Also Known AsCR AA, MH 13654
Technical Datasheet
390 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$20.435 |
5+ | US$14.499 |
10+ | US$13.628 |
20+ | US$11.792 |
50+ | US$10.626 |
Price for:Each
Minimum: 1
Multiple: 1
US$20.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6117201390.
Order Code1877580
Product RangeCR AA Series
Also Known AsCR AA, MH 13654
Technical Datasheet
Battery Voltage3V
Battery Size CodeAA
Battery TechnologyLithium Manganese Dioxide
External Diameter14.75mm
Battery Capacity2Ah
External Height50.5mm
Battery TerminalsWire Leads
Pack Quantity1
External Width-
Battery Type / SizeAA
External Depth-
Weight21.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCR AA Series
Alternatives for 6117201390.
1 Product Found
Product Overview
Non-rechargeable AA Lithium Manganese battery. Applications include memory back-up (RAM), real time clocks, alarm systems, sensors and water, gas and electricity meters.
- Environment-compatible system (Li-MnO2)
- Precision laser welded seal
- High energy density
- Wide operating temperature range
- Low self-discharge (<lt/>1 % per year at Room Temperature)
- Long shelf life; in excess of 10 years
Contents
Battery only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
2Ah
Battery Terminals
Wire Leads
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
External Diameter
14.75mm
External Height
50.5mm
Pack Quantity
1
Battery Type / Size
AA
Weight
21.5g
Battery NEDA Code
-
Product Range
CR AA Series
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
UN Hazard Code:3090