Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6122101501.
Order Code3880963
Also Known As6122
Technical Datasheet
889 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$21.949 |
5+ | US$15.571 |
10+ | US$14.633 |
20+ | US$12.006 |
50+ | US$10.841 |
Price for:Each
Minimum: 1
Multiple: 1
US$21.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6122101501.
Order Code3880963
Also Known As6122
Technical Datasheet
Battery Voltage9V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.15Ah
Battery TerminalsSnap Contact
External Height49mm
Pack Quantity1
External Width26.5mm
Battery Type / Size-
External Depth17.5mm
Weight41g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for 6122101501.
1 Product Found
Technical Specifications
Battery Voltage
9V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Snap Contact
Pack Quantity
1
Battery Type / Size
-
Weight
41g
Battery NEDA Code
-
Product Range
-
Battery Size Code
-
Battery Capacity
1.15Ah
External Height
49mm
External Width
26.5mm
External Depth
17.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
UN Hazard Code:3090