Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6127101301.
Order Code8636206
Product RangeCR 1/2 AA Series
Also Known AsCR1/2AA, 6127
Technical Datasheet
1,630 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$11.135 |
5+ | US$6.914 |
10+ | US$6.472 |
20+ | US$5.883 |
50+ | US$5.253 |
Price for:Each
Minimum: 1
Multiple: 1
US$11.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6127101301.
Order Code8636206
Product RangeCR 1/2 AA Series
Also Known AsCR1/2AA, 6127
Technical Datasheet
Battery Voltage3V
Battery Size Code1/2AA
Battery TechnologyLithium Manganese Dioxide
External Diameter14.75mm
Battery Capacity950mAh
Battery TerminalsRaised Negative and Flat Positive
External Height25.1mm
Pack Quantity1
Battery Type / Size1/2AA
Weight11.5g
Battery IEC CodeCR14250
Battery NEDA Code-
Battery Compliance-
Product RangeCR 1/2 AA Series
Alternatives for 6127101301.
4 Products Found
Product Overview
The 6127101301 from Varta is a non rechargeable lithium manganese dioxide battery with raised negative and flat positive terminals.
- UL recognised (file number MH 13654(N))
- Available in 1/2AA standard size
- Nominal battery voltage of 3V
- Nominal capacity of 950mAh
- Discharge temperature range from -30°C to 75°C
- Battery weight is 11.5g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
950mAh
External Height
25.1mm
Battery Type / Size
1/2AA
Battery IEC Code
CR14250
Battery Compliance
-
Battery Size Code
1/2AA
External Diameter
14.75mm
Battery Terminals
Raised Negative and Flat Positive
Pack Quantity
1
Weight
11.5g
Battery NEDA Code
-
Product Range
CR 1/2 AA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090