Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6127901301.
Order Code1877575
Product RangeCR 1/2 AA Series
Also Known AsCR1/2 AA
Technical Datasheet
1,695 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$12.904 |
5+ | US$8.000 |
10+ | US$7.491 |
20+ | US$6.472 |
50+ | US$5.775 |
Price for:Each
Minimum: 1
Multiple: 1
US$12.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6127901301.
Order Code1877575
Product RangeCR 1/2 AA Series
Also Known AsCR1/2 AA
Technical Datasheet
Battery Voltage3V
Battery Size Code1/2AA
Battery TechnologyLithium Manganese Dioxide
External Diameter14.75mm
Battery Capacity950mAh
External Height25.1mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / Size1/2AA
Weight11.5g
Battery IEC CodeCR14250
Battery NEDA Code-
Battery Compliance-
Product RangeCR 1/2 AA Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for 6127901301.
1 Product Found
Product Overview
Non-rechargeable ½AA Lithium Manganese battery. Applications include memory back-up (RAM), real time clocks, alarm systems, sensors and water, gas and electricity meters.
- Environment-compatible system (Li-MnO2)
- Precision laser welded seal
- High energy density
- Wide operating temperature range
- Low self-discharge (<lt/>1 % per year at Room Temperature)
- Long shelf life; in excess of 10 years
Contents
Battery only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
950mAh
Battery Terminals
PCB Pins
Battery Type / Size
1/2AA
Battery IEC Code
CR14250
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1/2AA
External Diameter
14.75mm
External Height
25.1mm
Pack Quantity
1
Weight
11.5g
Battery NEDA Code
-
Product Range
CR 1/2 AA Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3090