Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6205210501
Order Code1877583
Product RangeCR 123 A Series
Also Known AsCR123 A, CR 17345
Technical Datasheet
835 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$11.135 |
5+ | US$6.914 |
10+ | US$6.459 |
20+ | US$6.070 |
50+ | US$5.414 |
Price for:Each
Minimum: 1
Multiple: 1
US$11.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6205210501
Order Code1877583
Product RangeCR 123 A Series
Also Known AsCR123 A, CR 17345
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR123A
Battery TechnologyLithium Manganese Dioxide
External Diameter17mm
Battery Capacity1.55Ah
Battery TerminalsRaised Positive and Flat Negative
External Height34.5mm
Pack Quantity1
Battery Type / SizeCR123A
Weight17g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product RangeCR 123 A Series
Product Overview
The 6205210501 from Varta is a non rechargeable lithium manganese dioxide battery with raised positive and flat negative terminals.
- IEC code of battery is CR17345
- NEDA code of battery is 5018LC
- UL recognised (file number MH 13654(N))
- Available in CR123A standard size
- Nominal battery voltage of 3V
- Nominal capacity of 1550mAh
- Discharge temperature range from -40°C to 70°C
- Battery weight is 17g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.55Ah
External Height
34.5mm
Battery Type / Size
CR123A
Battery IEC Code
CR17345
Battery Compliance
-
Battery Size Code
CR123A
External Diameter
17mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
17g
Battery NEDA Code
5018LC
Product Range
CR 123 A Series
Alternatives for 6205210501
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
UN Hazard Code:3090