Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6206210501.
Order Code1877584
Product RangeCR 2 Series
Also Known AsCR2, CR 15H270
Technical Datasheet
1,565 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$9.956 |
5+ | US$6.177 |
10+ | US$5.789 |
20+ | US$5.012 |
50+ | US$4.462 |
Price for:Each
Minimum: 1
Multiple: 1
US$9.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6206210501.
Order Code1877584
Product RangeCR 2 Series
Also Known AsCR2, CR 15H270
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
External Diameter15.6mm
Battery Capacity850mAh
Battery TerminalsRaised Positive and Flat Negative
External Height27mm
Pack Quantity1
Battery Type / SizeCR2
Weight11g
Battery IEC CodeCR17355
Battery NEDA Code5046LC
Battery Compliance-
Product RangeCR 2 Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for 6206210501.
4 Products Found
Product Overview
The 6206210501 is a CR2 3V/850mAh Non-rechargeable Battery, lithium manganese dioxide technology with single cell, raised positive and flat negative terminals. This battery offer practically double the cell voltage of carbon zinc, mercury or silver oxide batteries, Despite their small size, their energy density is very high making them ideal for miniature electronic equipment.
- Electronic segment
- 20mA Discharge current at 20°C
- Long life expectancy and long operational life
- Wide temperature range
- High operating safety
- High reliability
- Resistance to corrosion with stainless steel case
- No leakage problems with an organic non-corrosive electrolyte
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
850mAh
External Height
27mm
Battery Type / Size
CR2
Battery IEC Code
CR17355
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
CR2
External Diameter
15.6mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
11g
Battery NEDA Code
5046LC
Product Range
CR 2 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
UN Hazard Code:3090