Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6206210501
Order Code4584118
Product RangeCR 2 Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No6206210501
Order Code4584118
Product RangeCR 2 Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
Battery Capacity850mAh
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight11g
Battery IEC CodeCR17355
Battery NEDA Code5046LC
Product RangeCR 2 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Raised Positive and Flat Negative
Weight
11g
Battery NEDA Code
5046LC
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
CR2
Battery Capacity
850mAh
Pack Quantity
1
Battery IEC Code
CR17355
Product Range
CR 2 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
UN Hazard Code:3090