Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6237101301
Order Code3702586
Product RangeCR 2/3 AA Series
Also Known AsCR2/3AA
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No6237101301
Order Code3702586
Product RangeCR 2/3 AA Series
Also Known AsCR2/3AA
Technical Datasheet
Battery Voltage3V
Battery Size Code2/3AA
Battery TechnologyLithium Manganese Dioxide
External Diameter14.75mm
Battery Capacity1.35Ah
External Height33.5mm
Battery TerminalsRaised Negative and Flat Positive
Pack Quantity1
Battery Type / Size2/3AA
Weight15g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCR 2/3 AA Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.35Ah
Battery Terminals
Raised Negative and Flat Positive
Battery Type / Size
2/3AA
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2/3AA
External Diameter
14.75mm
External Height
33.5mm
Pack Quantity
1
Weight
15g
Battery NEDA Code
-
Product Range
CR 2/3 AA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3090