Product Information
Product Overview
The 6237101301 is a 2/3AA 3V/1.35Ah Non-rechargeable Battery features a lithium manganese dioxide technology with single cell, raised positive and flat negative terminals. High energy density, long storage and operating time in excess of 10 years. Low self-discharge (less than 1% per year at room temperature 20°C). Applications include memory back-up (RAM), real time clock, alarm system, sensors and water, gas electricity meters, road tolling system. These cells offer an excellent shelf life, good high-rate and low-rate capability, a wide operating temperature range. Potential design-in applications for these products are electronic, telecommunication, metering, instrumentation, office and other portable equipment use. Ability to provide a variety of laser welded termination tabs.
- High current drain (coiled type)
- UL recognition
- Precision laser welded seal
- Environment-compatible system (Li-MnO₂)
- -30 to 75°C Wide operating temperature range
- High open circuit and load voltage
- High energy density
- Flat discharge profile under low to medium rate applications
Applications
Computers & Computer Peripherals, Clock & Timing, Security, Metering, Communications & Networking, Sensing & Instrumentation
Technical Specifications
3V
Lithium Manganese Dioxide
14.75mm
Raised Negative and Flat Positive
15g
-
-
2/3AA
1.35Ah
33.5mm
2/3AA
CR14335
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate