Print Page
Image is for illustrative purposes only. Please refer to product description.
1,070 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$14.727 |
5+ | US$9.139 |
10+ | US$8.549 |
20+ | US$8.040 |
50+ | US$7.169 |
Price for:Each
Minimum: 1
Multiple: 1
US$14.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6237201301
Order Code4584131
Battery Voltage3V
Battery Size Code2/3AA
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.35Ah
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / Size-
Weight15g
Battery IEC CodeCR14335
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
PCB Pins
Battery Type / Size
-
Battery IEC Code
CR14335
Product Range
-
Battery Size Code
2/3AA
Battery Capacity
1.35Ah
Pack Quantity
1
Weight
15g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3090