Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6237201301..
Order Code3702587
Product RangeCR AA Series
Also Known AsCR2/3AA S PCBD
606 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$12.542 |
5+ | US$7.785 |
10+ | US$7.276 |
20+ | US$6.285 |
50+ | US$5.615 |
Price for:Each
Minimum: 1
Multiple: 1
US$12.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6237201301..
Order Code3702587
Product RangeCR AA Series
Also Known AsCR2/3AA S PCBD
Battery Voltage3V
Battery Size Code2/3AA
Battery TechnologyLithium Manganese Dioxide
External Diameter14.75mm
Battery Capacity1.35Ah
Battery TerminalsPCB Pins
External Height33.5mm
Pack Quantity1
Battery Type / Size2/3AA
Weight15g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCR AA Series
SVHCTo Be Advised
Alternatives for 6237201301..
1 Product Found
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.35Ah
External Height
33.5mm
Battery Type / Size
2/3AA
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2/3AA
External Diameter
14.75mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
15g
Battery NEDA Code
-
Product Range
CR AA Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3090