Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No6237501301
Order Code4584124
Technical Datasheet
Battery Voltage3V
Battery Size Code2/3AA
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.35Ah
Battery TerminalsAxial Leaded
Pack Quantity1
Battery Type / Size-
Weight15g
Battery IEC CodeCR14335
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Axial Leaded
Battery Type / Size
-
Battery IEC Code
CR14335
Product Range
-
Battery Size Code
2/3AA
Battery Capacity
1.35Ah
Pack Quantity
1
Weight
15g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01983
UN Hazard Code:3090