Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$5.400 |
10+ | US$2.425 |
25+ | US$2.265 |
50+ | US$2.131 |
100+ | US$1.903 |
Product Information
Product Overview
The 6430101501 is a 2430 3V/280mAh coin-cell Non-rechargeable Battery features a lithium manganese dioxide technology with single cell and pressure contact terminals. Applications include remote control key fobs, calculator, memory back-up and real time clocks. These cells offer an excellent shelf life, good high-rate and low-rate capability, a wide operating temperature range. Potential design-in applications for these products are electronic, telecommunication, metering, instrumentation, office and other portable equipment use. Ability to provide a variety of laser welded termination tabs.
- Standard mounting
- Electronic segment
- 280mAh Load 5.6kΩ at 20°C down to 2V typical capacity
- -20 to 65°C Discharge temperature range
- High open circuit and load voltage
- High energy density
- Flat discharge profile under low to medium rate applications
Applications
Portable Devices, Clock & Timing, Consumer Electronics, Safety, Communications & Networking, Sensing & Instrumentation
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
24.5mm
3mm
Coin Cell
CR2430
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
2430
280mAh
Pressure Contact
1
4g
5011LC
CR Series
Alternatives for 6430101501
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate