Print Page
4,816 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$5.722 |
10+ | US$2.559 |
25+ | US$2.399 |
50+ | US$2.077 |
100+ | US$1.849 |
Price for:Each
Minimum: 1
Multiple: 1
US$5.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6430401501.
Order Code425345
Product RangeCR Series
Also Known AsCR2430
Technical Datasheet
Battery Voltage3V
Battery Size Code2430
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity280mAh
Battery TerminalsPCB Pins
External Height3mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight4g
Battery IEC CodeCR2430
Battery NEDA Code5011LC
Battery Compliance-
Product RangeCR Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
Alternatives for 6430401501.
2 Products Found
Product Overview
The 6430401501 is a 2430 3V/280mAh Non-rechargeable Coin-cell Battery, lithium manganese dioxide technology with single cell, PCB-pin terminals. This battery is suited for horizontal, laser welded PCB mounting, long life expectancy and long operational life, resistance to corrosion with stainless steel case, no leakage problems with an organic non-corrosive electrolyte.
- Electronic segment
- Wide temperature range
- High operating safety
- High reliability
Applications
Clock & Timing, Portable Devices, Consumer Electronics
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
280mAh
External Height
3mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2430
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
Battery Size Code
2430
External Diameter
24.5mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
4g
Battery NEDA Code
5011LC
Product Range
CR Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
UN Hazard Code:3090