Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6450101501
Order Code1293463
Also Known AsCR2450, CR 2450, 6450
Technical Datasheet
3,070 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$6.754 |
10+ | US$3.028 |
25+ | US$2.827 |
50+ | US$2.667 |
100+ | US$2.372 |
Price for:Each
Minimum: 1
Multiple: 1
US$6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6450101501
Order Code1293463
Also Known AsCR2450, CR 2450, 6450
Technical Datasheet
Battery Voltage3V
Battery Size Code2450
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity620mAh
External Height5mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeCoin Cell
Weight6.2g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
Product Overview
The 6450101501 from Varta is a non rechargeable lithium manganese dioxide battery with flat tab terminals.
- IEC code of battery is CR2450
- NEDA code of battery is 5029LC
- UL recognised (file number MH 13654(N))
- Available in 2450 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 620mAh
- Discharge temperature range from -20°C to 70°C
- Battery weight is 6.2g
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
620mAh
Battery Terminals
Flat Top
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
Battery Size Code
2450
External Diameter
24.5mm
External Height
5mm
Pack Quantity
1
Weight
6.2g
Battery NEDA Code
5029LC
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
UN Hazard Code:3090