Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No65013201501
Order Code1083712
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Polymer
Battery Capacity16mAh
Battery Size Code-
External Diameter12.5mm
Battery TerminalsPCB Pins
External Height2mm
Battery Type / Size-
Weight1g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Alternatives for 65013201501
2 Products Found
Technical Specifications
Battery Voltage
3V
Battery Capacity
16mAh
External Diameter
12.5mm
External Height
2mm
Weight
1g
Battery NEDA Code
-
Battery Technology
Lithium Polymer
Battery Size Code
-
Battery Terminals
PCB Pins
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
UN Hazard Code:3090