Product Information
Product Overview
The 6620101501 is a 1620 3V/70mAh coin-cell Non-rechargeable Battery features a lithium manganese dioxide technology with single cell and pressure contact terminals. Applications include remote control key fobs, calculator, memory back-up and real time clocks. These cells offer an excellent shelf life, good high-rate and low-rate capability, a wide operating temperature range. Potential design-in applications for these products are electronic, telecommunication, metering, instrumentation, office and other portable equipment use. Ability to provide a variety of laser welded termination tabs.
- Standard mounting
- Electronic segment
- 70mAh Load 20kΩ at 20°C down to 2V typical capacity
- -20 to 65°C Discharge temperature range
- High open circuit and load voltage
- High energy density
- Flat discharge profile under low to medium rate applications
Applications
Portable Devices, Clock & Timing, Consumer Electronics, Safety, Communications & Networking, Sensing & Instrumentation
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
70mAh
Pressure Contact
Coin Cell
CR1620
-
1620
16mm
2mm
1
1.2g
5009LC
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate