Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6200T1
Order Code2750618
Product RangeBright Pipes 6200T
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6200T1
Order Code2750618
Product RangeBright Pipes 6200T
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingSMD
Bulb Size-
Forward Current If10mA
Luminous Intensity5mcd
Forward Voltage2.2V
Viewing Angle-
Height6.096mm
Width4.394mm
Product RangeBright Pipes 6200T
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LED Colour
Red
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
2.2V
Height
6.096mm
Product Range
Bright Pipes 6200T
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity
5mcd
Viewing Angle
-
Width
4.394mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034