Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6300T15
Order Code2672891
Product Range6300T
Technical Datasheet
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6300T15
Order Code2672891
Product Range6300T
Technical Datasheet
LED ColourRed, Green
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 6.7mcd, G 9mcd
Forward Voltage / ColourR 2V, G 2.2V
Viewing Angle50°
Height5.03mm
Width4.32mm
Product Range6300T
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 6300T15 from Visual Communications Company is a 6300T series 3mm (T-1) single level surface mount right angled circuit board indicator. This indicator has red/green emitting colour and diffused lens type. The high efficiency red is made of (GaAsP/GaP) material and super bright green is made of GaP material, the 6300T series is suitable for automated environments and production with lead-free reflow solder.
- 0.112" (2.85mm) LED bulb size, 50° viewing angle
- Peak wavelength for red/green is 627nm/565nm, dominant wavelength for red/green is 617nm/568nm
- 15pF capacitance (typ) at VF = 0V, f = 1MHz, 2.5V (max) forward voltage at IF = 10mA
- Maximum reverse current is 10µA at VR = 5V, luminous intensity for red/green is 6.7mcd/9mcd
- Power dissipation is 75mW for red, power dissipation is 62.5mW for green
- Operating temperature range from -40°C to +85°C
- Black case enhances contrast ratio, black housing enhances contrast ratio equipment
- Housing material meets UL94V-0, lens material meets UL94-HB
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase solder processes
Applications
Signalling, Industrial, Consumer Electronics, Portable Devices, Automation & Process Control, Medical
Technical Specifications
LED Colour
Red, Green
LED Mounting
SMD
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.2V
Height
5.03mm
Product Range
6300T
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 6.7mcd, G 9mcd
Viewing Angle
50°
Width
4.32mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068