Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$11.229 |
| 10+ | US$10.372 |
Price for:Each
Minimum: 1
Multiple: 1
US$11.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No110-124
Order Code3399978
Technical Datasheet
Connector Type AF Type Plug
Connector Type BF Type Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Professional quality connection lead featuring high quality F-type plugs and premium CT100 type coaxial cable.
- Suitable for satellite receivers and other RF video connections
Technical Specifications
Connector Type A
F Type Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
F Type Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165