Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVIDEK
Manufacturer Part No3700M
Order Code1525795
Technical Datasheet
Meter Display Type-
Network Speeds-
Network Functionality-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The extremely compact tester is an incredible 9cm x 5cm x 2.5cm in size - ideal as a pocket-sized RJ45 tester for everyday use. It features both the local and remote units allowing for the required testing.
- Small size, easy to carry
- Multi-function, simple operation for testing standard RJ45 cables
- Open, Short, Straight and Crossover test functions with LEDs and beep sound
- Battery (supplied) power status indication with Manual/Auto select function
- Sound switch & power saving mode
Applications
Communications & Networking, Test & Measurement
Technical Specifications
Meter Display Type
-
Network Functionality
-
SVHC
No SVHC (17-Dec-2014)
Network Speeds
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126