Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCDHVAF10M0F2500FET
Order Code1845235
Product RangeCDHV Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoCDHVAF10M0F2500FET
Order Code1845235
Product RangeCDHV Series
Technical Datasheet
Resistance R140kohm
Product RangeCDHV Series
Resistance R210Mohm
No. of Elements2Elements
No. of Pins3Pins
Technical Specifications
Resistance R1
40kohm
Resistance R2
10Mohm
No. of Pins
3Pins
Product Range
CDHV Series
No. of Elements
2Elements
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001