Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR47M01
Order Code3779988
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Packaging Options
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR47M01
Order Code3779988
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12.2A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeIHLP-2020CZ-01 Series
Power Inductor Case5.49mm x 5.18mm x 3mm
Inductor Case / Package-
DC Resistance Max0.00704ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
To Be Advised
RMS Current (Irms)
12.2A
Saturation Current (Isat)
16A
Power Inductor Case
5.49mm x 5.18mm x 3mm
DC Resistance Max
0.00704ohm
Product Length
5.49mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446
Product traceability