Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZEKR10M01
Order Code4738165
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
750+ | US$1.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 750
US$961.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZEKR10M01
Order Code4738165
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)55A
Inductor ConstructionShielded
Saturation Current (Isat)118A
Product RangeIHLP-5050EZ-01 Series
Inductor Case / Package-
DC Resistance Max600µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-01 Series
DC Resistance Max
600µohm
Product Length
13.2mm
Product Height
5mm
RMS Current (Irms)
55A
Saturation Current (Isat)
118A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability