Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFP240
Order Code355604
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id20A
Drain Source On State Resistance0.18ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max-
Product Range-
Qualification-
MSL-
Alternatives for IRFP240
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
-
Power Dissipation
150W
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.18ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006