Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoLL4148-GS08.
Order Code1469399
Product RangeLL414
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time8ns
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeLL414
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Alternatives for LL4148-GS08.
3 Products Found
Product Overview
The LL4148-GS08 is a small signal fast Switching Diode for extreme fast switches.
- 75V Reverse voltage
- 500mW Power dissipation
- 100V Breakdown voltage
- 4pF Capacitance
Applications
Signal Processing, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
8ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
LL414
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
SOD-80 (MiniMELF)
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058