Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219632334E3
Order Code1695336
Product Range196 DLC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219632334E3
Order Code1695336
Product Range196 DLC Series
Technical Datasheet
Capacitance0.33F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR-
Product Diameter11.5mm
Product Length-
Product Width-
Product Height13mm
Product Range196 DLC Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 196DLC series Double Layer Capacitor suitable for energy storage, for backup of semiconductor memories (CMOS) in all fields of electronics, telecommunication, audio-video, EDP, general industrial, clock and timer system applications.
- Polarized capacitor with high charge density, alternative product to rechargeable backup batteries
- Electric double layer dielectric
- Radial leads
- Cylindrical case
- Insulated with a blue vinyl sleeve
- Available in both vertical and low-profile versions
- Unlimited charge and discharge cycle numbers
- No charge-discharge control circuitry and no series resistor necessary
- Maintenance-free
- No periodic replacement or service necessary
- Ecologically beneficial (no Cd, no Li)
Technical Specifications
Capacitance
0.33F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
ESR
-
Product Length
-
Product Height
13mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
11.5mm
Product Width
-
Product Range
196 DLC Series
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002