Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRWST25168C4702JB04
Order Code1141264
Product RangeRWST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$290.472 |
5+ | US$237.488 |
10+ | US$221.542 |
Price for:Each
Minimum: 1
Multiple: 1
US$290.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRWST25168C4702JB04
Order Code1141264
Product RangeRWST Series
Technical Datasheet
Resistance47kohm
Product RangeRWST Series
Power Rating160W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.9kV
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length168mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max450°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RWST series from Vishay are vitreous tubular wire wound high power resistors. This high power resistors are known for their excellent reliability for high current applications. Extremely severe conditions of use are encountered in electrical traction including repeated overloads. To withstand such conditions the new RWST model is extremely rugged and is manufactured to a very carefully monitored process using the best materials.
- Resistance range from 2.7ohm to 430Kohm (E12, E24 series values)
- Available in ±5% and ±10% tolerance
- Power rating range from 95W to 800W at 25°C, limiting element voltage up to 5KV
- Temperature coefficient is 75ppm/°C (typical)
- Temperature range from -55°C to +450°C
- NF C 93-214 standards
- Rugged construction for use in severe environmental conditions
- High voltage, high power resistor
Technical Specifications
Resistance
47kohm
Power Rating
160W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
168mm
Product Height
-
Operating Temperature Max
450°C
SVHC
No SVHC (23-Jan-2024)
Product Range
RWST Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 75ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
Product traceability