Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUGB18DCT-E3/81
Order Code9551808
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current18A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time20ns
Forward Surge Current175A
Operating Temperature Max150°C
Diode Case StyleTO-263AB
No. of Pins2 Pin
Product Range-
Qualification-
Product Overview
The UGB18DCT-E3/45 is a dual common cathode ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectifier of switching mode power supplies, inverters, free-wheeling diodes, DC/DC converters and other power switching application.
- Power pack
- Glass-passivated chip junction
- Ultra-fast recovery time
- Low switching losses, high efficiency
- Low forward voltage drop
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 245°C
- 275°C/10sec Maximum solder dip
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Commercial, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
18A
Forward Voltage Max
1.2V
Forward Surge Current
175A
Diode Case Style
TO-263AB
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001617
Product traceability