Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV20K170HM3/H
Order Code3639153RL
Product RangeTMBS Series
Technical Datasheet
2,999 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
500+ | US$0.561 |
1000+ | US$0.549 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 1
US$285.50 (ex VAT)
A US$5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV20K170HM3/H
Order Code3639153RL
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleFlatPAK
No. of Pins8Pins
Forward Voltage Max1.02V
Forward Surge Current220A
Operating Temperature Max165°C
Diode MountingSurface Mount
Product RangeTMBS Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Diode Configuration
Single
No. of Pins
8Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
20A
Diode Case Style
FlatPAK
Forward Voltage Max
1.02V
Operating Temperature Max
165°C
Product Range
TMBS Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability