Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$4.167 |
| 10+ | US$3.953 |
| 100+ | US$3.739 |
| 500+ | US$3.511 |
| 1000+ | US$2.680 |
Price for:Each
Minimum: 1
Multiple: 1
US$4.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVB60170G-E3/4W
Order Code2308971
Product RangeVB601
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage170V
Average Forward Current60A
Forward Voltage Max1.02V
Forward Surge Current210A
Operating Temperature Max175°C
Diode Case StyleTO-263AB
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeVB601
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
60A
Forward Surge Current
210A
Diode Case Style
TO-263AB
Reverse Recovery Time
-
Product Range
VB601
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
170V
Forward Voltage Max
1.02V
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability