Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-60CTQ150PBF
Order Code8657173
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current710A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
Alternatives for VS-60CTQ150PBF
1 Product Found
Product Overview
The VS-60CTQ150PBF is a centre-tap Schottky Rectifier optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175°C junction temperature. It features high purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. Typical applications are in switching power supplies, converters, free-wheeling diodes and reverse battery protection.
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
710A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-220AB
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002