Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GB50LA120UX
Order Code1859680
Technical Datasheet
IGBT ConfigurationSingle Chopper
Continuous Collector Current84A
Continuous Collector Current84A
Power Dissipation431W
Collector Emitter Saturation Voltage2.8V
Transistor Case StyleSOT-227
Operating Temperature Max150°C
No. of Pins4Pins
IGBT TerminationScrew
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 5
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VS-GB50LA120UX is a low side chopper Ultrafast IGBT with HEXFRED® clamping diode features direct mounting on heat sink, easy to assemble and parallel. It is designed for increased operating efficiency in power conversion such as UPS, SMPS, welding and induction heating.
- NPT generation V IGBT technology
- Square RBSOA
- HEXFRED® clamping diode
- Positive VCE(on) temperature coefficient
- Fully isolated package
- Very low internal inductance (<=5nH)
- Industry standard outline
- Low EMI, requires less snubbing
- UL approved file E78996
- 8 to 60kHz Speed
Applications
Power Management, Maintenance & Repair, HVAC
Technical Specifications
IGBT Configuration
Single Chopper
Continuous Collector Current
84A
Collector Emitter Saturation Voltage
2.8V
Operating Temperature Max
150°C
IGBT Termination
Screw
IGBT Technology
IGBT 5
Product Range
-
Continuous Collector Current
84A
Power Dissipation
431W
Transistor Case Style
SOT-227
No. of Pins
4Pins
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03