Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GB70LA60UF
Order Code1859679
Technical Datasheet
IGBT ConfigurationSingle Chopper
Continuous Collector Current111A
Continuous Collector Current111A
Power Dissipation447W
Collector Emitter Saturation Voltage2.44V
Collector Emitter Voltage Max600V
Transistor Case StyleSOT-227
Operating Temperature Max150°C
No. of Pins4Pins
IGBT TerminationScrew
IGBT TechnologyIGBT 5
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VS-GB70LA60UF is a Warp 2 speed low side chopper IGBT features direct mounting to heat sink, easy to assemble and parallel. It is designed for increased operating efficiency in power conversion such as UPS, SMPS, welding and induction heating.
- NPT Warp 2 speed IGBT technology with positive temperature coefficient
- Square RBSOA
- Low VCE(on)
- FRED Pt® hyper-fast rectifier
- Fully isolated package
- Very low internal inductance (<=5nH)
- Industry standard outline
- Lower conduction losses and switching losses
- Low EMI, requires less snubbing
- UL approved file E78996
- 30 to 150kHz Speed
Applications
Power Management, Maintenance & Repair, HVAC
Technical Specifications
IGBT Configuration
Single Chopper
Continuous Collector Current
111A
Collector Emitter Saturation Voltage
2.44V
Transistor Case Style
SOT-227
No. of Pins
4Pins
IGBT Technology
IGBT 5
Product Range
-
Continuous Collector Current
111A
Power Dissipation
447W
Collector Emitter Voltage Max
600V
Operating Temperature Max
150°C
IGBT Termination
Screw
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03