Product Information
Product Overview
The VS-HFA16PB120PBF is an Ultrafast Soft Recovery Diode employs the latest in epitaxial construction and advanced processing techniques. It features a superb combination of characteristics which result in performance which is unsurpassed by any rectifier previously available. With basic ratings of 1200V and 16A continuous current, it is especially well suited for use as the companion diode for IGBTs and MOSFETs. In addition to Ultrafast recovery time, the HEXFRED® product line features extremely low values of peak recovery current (IRRM) and does not exhibit any tendency to snap-off during the tb portion of recovery. The HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These HEXFRED advantages can help to significantly reduce snubbing, component count and heat-sink sizes. It is ideally suited for applications in power supplies and power conversion systems.
- Very low IRRM and Qrr
- Reduced RFI and EMI
- Reduced power loss in diode and switching transistor
- Higher frequency operation
- Reduced snubbing
- Reduced parts count
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
1.2kV
Single
30ns
150°C
2Pins
-
16A
3V
190A
TO-247AC
VS-HF
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate