Print Page
332 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$6.231 |
10+ | US$4.596 |
100+ | US$4.208 |
500+ | US$4.087 |
1000+ | US$4.020 |
Price for:Each
Minimum: 1
Multiple: 1
US$6.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA25PB60-N3
Order Code2690152
Product RangeHEXFRED
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current25A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current225A
Operating Temperature Max150°C
Diode Case StyleTO-247AC
No. of Pins2 Pin
Product RangeHEXFRED
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 600V, 25A HEXFRED® ultrafast soft recovery diode in 2 pin TO-247AC package
- Ultrafast and ultrasoft recovery
- Very low IRRM and Qrr
- Designed and qualified according to JEDEC®-JESD 47
- Reduced RFI and EMI
- Reduced power loss in diode and switching transistor
- Higher frequency operation
- Reduced snubbing and reduced parts count
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
25A
Forward Voltage Max
1.7V
Forward Surge Current
225A
Diode Case Style
TO-247AC
Product Range
HEXFRED
SVHC
No SVHC (07-Nov-2024)
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
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability